nVent SCHROFF Carrying Handle for Use with 19 in compacPRO Desktop Case 180 mm
- RS Stock No.:
- 721-3014
- Distrelec Article No.:
- 152-75-268
- Mfr. Part No.:
- 24575178
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 kit)*
€59.20
(exc. VAT)
€72.82
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €59.20 |
*price indicative
- RS Stock No.:
- 721-3014
- Distrelec Article No.:
- 152-75-268
- Mfr. Part No.:
- 24575178
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Handle | |
| Accessory Type | Carrying Handle | |
| For Use With | 19 in compacPRO Desktop Case | |
| Material | Aluminium Zinc Alloy | |
| Length | 180mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Handle | ||
Accessory Type Carrying Handle | ||
For Use With 19 in compacPRO Desktop Case | ||
Material Aluminium Zinc Alloy | ||
Length 180mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
CompacPRO Tip-up Carrying Handle
A Schroff tip-up carrying handle for the CompacPRO case.
With powder-coated handle bar
Handle bar adjustable in 30° increments by pressing button
Load-carrying capacity 20 kg
RoHS compliant
Supplied with
1 x carrying bar, 2 x handle side sections, 2 x safety inserts, 1 x assembly kit.
Related links
- nVent SCHROFF Carrying Handle for Use with 19-Inch compacPRO Desktop Case
- nVent SCHROFF Carrying Handle for Use with 19-Inch Desktop Enclosure
- nVent SCHROFF Folding Handle for Use with 19-Inch Desktop Case
- nVent SCHROFF Front Handle for Use with 19-Inch Desktop Case, 40 x 10 x 69mm
- nVent SCHROFF Front Handle for Use with 19-Inch Desktop Case, 40 x 10 x 157.45mm
- nVent SCHROFF Front Handle for Use with 19-Inch Desktop Case, 40 x 10 x 40mm
- nVent SCHROFF Front Handle for Use with 19-Inch Desktop Case, 40 x 10 x 113mm
- nVent SCHROFF Rear Foot for Use with 19-Inch Desktop Case Hood, 45 x 30 x 133.5mm
