nVent SCHROFF Front Handle for Use with 19 in Desktop Case

Subtotal (1 unit)*

€25.16

(exc. VAT)

€30.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.16

*price indicative

RS Stock No.:
469-1307
Distrelec Article No.:
152-47-226
Mfr. Part No.:
20860-258
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Front Handle

Product Type

Handle

For Use With

19 in Desktop Case

Material

Aluminium

Rack Unit

3U

Standards/Approvals

No

COO (Country of Origin):
PL

Handles


Extruded Aluminium

Anodised

Supplied in pairs with fixing kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy