nVent SCHROFF Interscale M Series Assembly Tool for Use with Interscale M Electronic Case, M4 Thread
- RS Stock No.:
- 810-4523
- Mfr. Part No.:
- 24820-001
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€5.70
(exc. VAT)
€7.01
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.70 |
*price indicative
- RS Stock No.:
- 810-4523
- Mfr. Part No.:
- 24820-001
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Assembly Tool | |
| Product Type | Assembly Tool | |
| For Use With | Interscale M Electronic Case | |
| Material | Plastic | |
| Thread Size | M4 | |
| Standards/Approvals | UL, VDE, CSA | |
| Series | Interscale M | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Assembly Tool | ||
Product Type Assembly Tool | ||
For Use With Interscale M Electronic Case | ||
Material Plastic | ||
Thread Size M4 | ||
Standards/Approvals UL, VDE, CSA | ||
Series Interscale M | ||
- COO (Country of Origin):
- DE
Interscale M Assembly and Disassembly Tool
Plastic tool with hexagon bit for bolting together and opening the case.
Supplied with
Assembly tool and hexagon bit, Torx T10.
Related links
- nVent SCHROFF Interscale M Series DIN Rail Clip for Use with 35 mm DIN Horizontal Mounting Rail 10 Per Pack
- nVent SCHROFF Interscale M Series for Use with PCB, M4 Thread
- nVent SCHROFF Steel Grey Enclosure Accessory 221 mm L for Use with Interscale M Electronic Case
- nVent SCHROFF Steel Grey Enclosure Accessory 221 mm L for Use with Interscale M Electronic Case
- nVent SCHROFF Steel Grey Enclosure Accessory 177 mm L for Use with Interscale M Electronic Case
- nVent SCHROFF Steel Grey Enclosure Accessory 310 mm L for Use with Interscale M Electronic Case
- nVent SCHROFF Steel Anthracite Enclosure Accessory 177 mm L for Use with Interscale M Electronic Case
- nVent SCHROFF PropacPRO Series Mounting Plate for Use with RatioPac Pro Desktop Case 1 Per Pack Piece(s) 431
