S2CEB Black Steel, 1 U Ventilated 483 mm 44.5mm
- RS Stock No.:
- 473-815
- Mfr. Part No.:
- PAN1191V
- Manufacturer:
- S2CEB
Image representative of range
Subtotal (1 unit)*
€26.38
(exc. VAT)
€32.45
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.38 |
*price indicative
- RS Stock No.:
- 473-815
- Mfr. Part No.:
- PAN1191V
- Manufacturer:
- S2CEB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 44.5mm | |
| Ventilated | Yes | |
| Rack Unit | 1U | |
| Standards/Approvals | No | |
| Length | 483mm | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Steel | ||
Width 44.5mm | ||
Ventilated Yes | ||
Rack Unit 1U | ||
Standards/Approvals No | ||
Length 483mm | ||
Hinges No | ||
- COO (Country of Origin):
- IT
19 in. panels with ventilation grille
Panels with ventilation grille, 1 to 4 U.
1.5 mm steel with black epoxy coating.
Strengthened by 15 mm collar.
Mounted on 19 in. uprights.
Related links
- S2CEB Black Steel, 1 U 483 mm 44.5mm
- S2CEB Black Steel, 3 U Ventilated 483 mm 132mm
- S2CEB Black Steel, 2 U Ventilated 483 mm 88mm
- S2CEB Black Steel, 4 U Ventilated 483 mm 176mm
- S2CEB Black Steel, 1 U 483 mm 88mm
- nVent SCHROFF Grey Aluminium, 8 U Ventilated 483 mm 354.8mm
- nVent SCHROFF Grey Aluminium, 9 U Ventilated 483 mm 399.2mm
- nVent SCHROFF Grey Aluminium, 6 U Ventilated 483 mm 265.9mm
