nVent SCHROFF Grey Aluminium, 3 U, 84 HP Ventilated 426.28 mm 128.4mm
- RS Stock No.:
- 487-741
- Distrelec Article No.:
- 110-47-677
- Mfr. Part No.:
- 30849-023
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€20.74
(exc. VAT)
€25.51
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.74 |
*price indicative
- RS Stock No.:
- 487-741
- Distrelec Article No.:
- 110-47-677
- Mfr. Part No.:
- 30849-023
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Backplane | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 128.4mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 3U | |
| Standards/Approvals | No | |
| Hinges | No | |
| Length | 426.28mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Backplane | ||
Colour Grey | ||
Material Aluminium | ||
Width 128.4mm | ||
Ventilated Yes | ||
Horizontal Pitch 84HP | ||
Rack Unit 3U | ||
Standards/Approvals No | ||
Hinges No | ||
Length 426.28mm | ||
- COO (Country of Origin):
- DE
ratiopacPRO Rear Walls, Unshielded
Rear walls with perforation
Unshielded
Assembly on module rails
Related links
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 426.28 mm 128.4mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP 426.4 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP, Shielded 426.4 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium 28 HP Ventilated 141.9 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP 426 mm 128.5mm
- nVent SCHROFF Grey Aluminium 84 HP 443 mm 139.5mm
