RS PRO Grey Aluminium Front Panel, 3 U, 14 HP
- RS Stock No.:
- 500-746
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€36.65
(exc. VAT)
€45.08
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.65 |
*price indicative
- RS Stock No.:
- 500-746
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Ventilated | No | |
| Horizontal Pitch | 14HP | |
| Rack Unit | 3U | |
| Sub Type | Front Panel | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Aluminium | ||
Ventilated No | ||
Horizontal Pitch 14HP | ||
Rack Unit 3U | ||
Sub Type Front Panel | ||
Hinges No | ||
Standards/Approvals No | ||
KM - Standard Card Fronts
Anodised aluminium front panels for use with Euro-cards fitted with 2-part indirect edge connectors to DIN41612
Related links
- Rittal Unpainted Aluminium 14 HP 70.8mm
- nVent SCHROFF Unpainted Aluminium Front Panel 14 HP 128.4 mm 70.8mm
- RS PRO Grey Aluminium Front Panel 8 HP
- RS PRO Grey Aluminium Front Panel 6 HP
- RS PRO Grey Aluminium Front Panel 12 HP
- RS PRO Grey Aluminium Front Panel 4 HP
- RS PRO Grey Aluminium Front Panel 10 HP
- RS PRO Grey Aluminium Front Panel, 3 U 520 mm 138.8mm
