ABB White Plastic Front Door 43 mm 246mm

Subtotal (1 unit)*

€27.79

(exc. VAT)

€34.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.79

*price indicative

RS Stock No.:
183-3684
Mfr. Part No.:
1SPE007714F0202
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rack Panel

Colour

White

Material

Plastic

Width

246mm

Sub Type

Front Door

Length

43mm

Standards/Approvals

CE

COO (Country of Origin):
CN
The ABB white cover for distribution board is made of plastic material and have an untreated surface finishing along with 2 rows.

IP40 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy