Rittal Sheet Steel Side Panel
- RS Stock No.:
- 187-9168
- Mfr. Part No.:
- 8145245
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€159.95
(exc. VAT)
€196.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €159.95 | €79.975 |
*price indicative
- RS Stock No.:
- 187-9168
- Mfr. Part No.:
- 8145245
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Material | Sheet Steel | |
| Ventilated | No | |
| Sub Type | Side Panel | |
| Standards/Approvals | No | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Material Sheet Steel | ||
Ventilated No | ||
Sub Type Side Panel | ||
Standards/Approvals No | ||
Hinges No | ||
- COO (Country of Origin):
- DE
Side panels, screw-fastened, sheet steel, for VX.
Time-saving assembly thanks to clip-in side panel holder
Automatic potential equalisation and higher EMC protection, thanks to enclosure panel holders with earthing inserts located on the inside
Easy positioning in the height and depth with the location aid
One-person assembly
Earthing bolts with large, paint-free contact surface for optimum contact
Related links
- Rittal Sheet Steel Side Panel
- Rittal Light Grey Sheet Steel Side Panel 1200 mm 500mm
- Rittal Light Grey Sheet Steel Side Panel
- Rittal Light Grey Sheet Steel Side Panel 2000 mm 500mm
- Rittal Grey RAL 7035 Sheet Steel Side Panel 2000 mm 600mm
- Rittal Sheet Steel Divider Panel
- Rittal Sheet Steel Rack Panel 482.6mm
- Rittal Sheet Steel Blanking Plate 482.6mm
