Rittal Sheet Steel Blanking Plate 482.6mm

Subtotal (1 pack of 3 units)*

€265.60

(exc. VAT)

€326.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€265.60€88.533

*price indicative

RS Stock No.:
265-1159
Mfr. Part No.:
1939200
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Blanking Panel

Material

Sheet Steel

Width

482.6mm

Sub Type

Blanking Plate

Standards/Approvals

No

COO (Country of Origin):
DE
The Rittal EL Blanking Plate is used for installation in electronic enclosures or housings to neatly finish off free locations within the mounting level.

Made from aluminium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy