Rittal Black Steel Rack Panel, 20 HP 400mm
- RS Stock No.:
- 206-1229
- Mfr. Part No.:
- 8640001
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€59.57
(exc. VAT)
€73.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.57 | €29.785 |
*price indicative
- RS Stock No.:
- 206-1229
- Mfr. Part No.:
- 8640001
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 400mm | |
| Ventilated | No | |
| Horizontal Pitch | 20HP | |
| Sub Type | Rack Panel | |
| Standards/Approvals | No | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Steel | ||
Width 400mm | ||
Ventilated No | ||
Horizontal Pitch 20HP | ||
Sub Type Rack Panel | ||
Standards/Approvals No | ||
Hinges No | ||
- COO (Country of Origin):
- DE
The Rittal Base/plinth corner piece with base/plinth trim panels, front and rear, optimized design of the VX base/plinth system with improved stability and easy handling due to trim panels screw-fastened from the front. The existing advantages of the base/plinth are retained.
Optimized Design
Base/plinth trim panels on the side for closing off a base/plinth unit for additional stabilization
Corner and baying covers: Plastic
Related links
- Rittal Black Steel Rack Panel, 20 HP 600mm
- Rittal Black Steel Rack Panel, 20 HP
- Rittal Black Steel Rack Panel, 20 HP 1m
- Rittal Black Steel Rack Panel, 20 HP 850mm
- Rittal Black Steel Rack Panel, 20 HP 47in
- Rittal Black Steel Rack Panel, 20 HP 1.6m
- Rittal Black Steel Rack Panel, 20 HP 300mm
- Rittal Black Steel Rack Panel, 20 HP 1 m 100mm
