Rittal Polyethylene Terephthalate-G (PETG) Ventilated Top Cover Ventilated 450mm
- RS Stock No.:
- 230-5001
- Mfr. Part No.:
- 7826750
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€153.94
(exc. VAT)
€189.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.94 |
*price indicative
- RS Stock No.:
- 230-5001
- Mfr. Part No.:
- 7826750
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Material | Polyethylene Terephthalate-G (PETG) | |
| Width | 450mm | |
| Ventilated | Yes | |
| Sub Type | Ventilated Top Cover | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Material Polyethylene Terephthalate-G (PETG) | ||
Width 450mm | ||
Ventilated Yes | ||
Sub Type Ventilated Top Cover | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Rittal Vent cover is used for incorporating sealed racks into an existing central climate control system. The stepped connection is suitable for standard pipe diameters, thereby ensuring effective cooling thanks to targeted air exchange inside the rac
It is transparent in colour
Related links
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.25 m x 1.25m x 8 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.25 m x 1.25m x 1 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.25 m x 1.25m x 6 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.2 m x 620mm x 6 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.2 m x 620mm x 1 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.2 m x 620mm x 8 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.2 m x 620mm x 2 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.2 m x 620mm x 3 mm
