Makita Rear Cover
- RS Stock No.:
- 256-5894
- Mfr. Part No.:
- 453394-6
- Manufacturer:
- Makita
Image representative of range
Subtotal (1 unit)*
€2.85
(exc. VAT)
€3.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.85 |
*price indicative
- RS Stock No.:
- 256-5894
- Mfr. Part No.:
- 453394-6
- Manufacturer:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Rack Panel | |
| Sub Type | Rear Cover | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Rack Panel | ||
Sub Type Rear Cover | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Spelsberg Stainless Steel Mounting Plate 493 mm L for Use with GEOS 4050 Housing Rear Cover
- Spelsberg Stainless Steel Mounting Plate 393 mm L for Use with GEOS 3040 Housing Rear Cover
- Spelsberg Stainless Steel Mounting Plate 293 mm L for Use with GEOS 3030 Housing Rear Cover
- Schurter Male Black Rear Cover for use with Rear Cover
- Schurter Black Rear Cover for use with Rear Cover
- Schurter Male Cord Retaining Strain Relief for use with Rear Cover
- Makita Plastic Case
- Makita Carbon Brush Motor Brush
