Rittal Sheet Steel Blanking Plate 482.6mm
- RS Stock No.:
- 265-1157
- Mfr. Part No.:
- 1935200
- Manufacturer:
- Rittal
Subtotal (1 pack of 3 units)*
€203.39
(exc. VAT)
€250.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.39 | €67.797 |
*price indicative
- RS Stock No.:
- 265-1157
- Mfr. Part No.:
- 1935200
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Blanking Panel | |
| Material | Sheet Steel | |
| Width | 482.6mm | |
| Sub Type | Blanking Plate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Blanking Panel | ||
Material Sheet Steel | ||
Width 482.6mm | ||
Sub Type Blanking Plate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal EL Blanking Plate is used for installation in electronic enclosures or housings to neatly finish off free locations within the mounting level.
Made from aluminium
Related links
- Rittal Sheet Steel Blanking Plate 482.6mm
- Rittal Sheet Steel Rack Panel 482.6mm
- Schneider Electric Grey Sheet Steel Blanking Plate
- Schneider Electric PanelSeT Accessoires Series Sheet Steel Blanking Plate for Use with Enclosure x 300 mm x 35mm
- Rittal Sheet Steel Side Panel
- Rittal Sheet Steel Divider Panel
- Rittal Sheet Steel Zinc Plated Gland Plate Enclosure Gland Plate 175 mm L for Use with VX VX SE Series
- Rittal Sheet Steel Isolator Door Cover
