nVent SCHROFF Grey Aluminium Front Panel, 3 U Ventilated 132.5mm
- RS Stock No.:
- 269-8612
- Distrelec Article No.:
- 110-90-372
- Mfr. Part No.:
- 30118-964
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€39.36
(exc. VAT)
€48.41
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.36 |
*price indicative
- RS Stock No.:
- 269-8612
- Distrelec Article No.:
- 110-90-372
- Mfr. Part No.:
- 30118-964
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 132.5mm | |
| Ventilated | Yes | |
| Rack Unit | 3U | |
| Shielding | No | |
| Sub Type | Front Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 132.5mm | ||
Ventilated Yes | ||
Rack Unit 3U | ||
Shielding No | ||
Sub Type Front Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Vented front panels allows heat dissipation through holes.
Aluminium material
Related links
- nVent SCHROFF Grey Aluminium Front Panel, 1 U Ventilated 84HP
- nVent SCHROFF Grey Aluminium, 3 U 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 269.24 mm 132.5mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 482.6 mm 132.5mm
- nVent SCHROFF Grey Aluminium, 9 U Ventilated 483 mm 399.2mm
- nVent SCHROFF Grey Aluminium, 8 U Ventilated 483 mm 354.8mm
- nVent SCHROFF Grey Aluminium, 6 U Ventilated 483 mm 265.9mm
