nVent SCHROFF Grey Aluminium, 6 U 60.62mm
- RS Stock No.:
- 437-1889
- Mfr. Part No.:
- 20817459
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€19.70
(exc. VAT)
€24.23
(inc. VAT)
In Stock
- 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.70 |
*price indicative
- RS Stock No.:
- 437-1889
- Mfr. Part No.:
- 20817459
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Handle | Yes | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 60.62mm | |
| Ventilated | No | |
| Rack Unit | 6U | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Handle Yes | ||
Colour Grey | ||
Material Aluminium | ||
Width 60.62mm | ||
Ventilated No | ||
Rack Unit 6U | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Unshielded Front Panel with Extractor Handle
Slots for EMC contact strip
Front panel 2.5mm thick aluminium, front anodised, rear yellow chromated, conductive
Extractor handle plastic PC grey RAL 7035
Board retainer die-cast zinc
PCBs mounted in holders for correct position for installation in sub-rack
Set available containing one unshielded front panel, one (3U)/two (6U) extractor handle(s) and one assembly kit
Related links
- nVent SCHROFF Grey Aluminium 63 HP 480 mm 44mm
- nVent SCHROFF Grey Aluminium 6 HP 30.14mm
- nVent SCHROFF Grey Aluminium 10 HP 50.46mm
- nVent SCHROFF Grey Aluminium 8 HP 40.3mm
- nVent SCHROFF Grey Aluminium 4 HP 19.98mm
- nVent SCHROFF Grey Aluminium, 6 U Ventilated 483 mm 265.9mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 177mm
- nVent SCHROFF Grey Aluminium 84 HP, Shielded 426.4 mm 261.8mm
