Fibox Light Grey Polycarbonate Front Panel 213 mm 20mm
- RS Stock No.:
- 738-9145
- Mfr. Part No.:
- FC PC 21/18 SET
- Manufacturer:
- Fibox
Image representative of range
Subtotal (1 unit)*
€16.40
(exc. VAT)
€20.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.40 |
*price indicative
- RS Stock No.:
- 738-9145
- Mfr. Part No.:
- FC PC 21/18 SET
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Rack Panel | |
| Colour | Light Grey | |
| Material | Polycarbonate | |
| Width | 20mm | |
| Sub Type | Front Panel | |
| Length | 213mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Rack Panel | ||
Colour Light Grey | ||
Material Polycarbonate | ||
Width 20mm | ||
Sub Type Front Panel | ||
Length 213mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
CARDMASTER Polycarbonate Enclosures - IP65
The Cardmaster range of enclosures from Fibox are ideal for packaging instrumentation, measurement, monitoring and process control equipment. The box provides two compartments, one for circuit board insertion and the other for terminals and wiring.
RoHS Compliant and Halogen Free
Good chemical resistance
Electrically insulated
Temperature range -40 to +80 °C
Flammability rating UL 94-5V
Impact resistance IK07 (side surface), IK08 (front surface)
Note
The aluminium front plates fit flush on the front of the enclosure whereas the polycarbonate front plates have a frame and PUR gasket.
Standards
EN 62208: 2003 (50298: 1998). EN 60950. GostR.
Related links
- Fibox Light Grey Polycarbonate Front Panel 296 mm 30mm
- Fibox Light Grey Polycarbonate Front Panel 257 mm 30mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 90 mm 185 mm
- Fibox CARDMASTER Series Grey Transparent Lid Polycarbonate Enclosure IK07 213 mm, 185 mm
- Fibox Light Grey Aluminium Front Panel 205 mm 117mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 119 mm 185 mm
- Fibox Light Grey Polycarbonate General Purpose Enclosure IP67 80 mm
- Fibox MB Series Aluminium Swing Door Set for Use with Aluminium Front Plate 20 mm x 80 mm x 20mm
