Fibox Light Grey Aluminium Front Panel 250 mm 150mm
- RS Stock No.:
- 738-9151
- Mfr. Part No.:
- FP 25/22 FRONTPLATE
- Manufacturer:
- Fibox
Image representative of range
Subtotal (1 unit)*
€17.27
(exc. VAT)
€21.24
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.27 |
*price indicative
- RS Stock No.:
- 738-9151
- Mfr. Part No.:
- FP 25/22 FRONTPLATE
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Rack Panel | |
| Colour | Light Grey | |
| Material | Aluminium | |
| Width | 150mm | |
| Sub Type | Front Panel | |
| Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Rack Panel | ||
Colour Light Grey | ||
Material Aluminium | ||
Width 150mm | ||
Sub Type Front Panel | ||
Length 250mm | ||
Standards/Approvals No | ||
CARDMASTER Polycarbonate Enclosures - IP65
The Cardmaster range of enclosures from Fibox are ideal for packaging instrumentation, measurement, monitoring and process control equipment. The box provides two compartments, one for circuit board insertion and the other for terminals and wiring.
RoHS Compliant and Halogen Free
Good chemical resistance
Electrically insulated
Temperature range -40 to +80 °C
Flammability rating UL 94-5V
Impact resistance IK07 (side surface), IK08 (front surface)
Note
The aluminium front plates fit flush on the front of the enclosure whereas the polycarbonate front plates have a frame and PUR gasket.
Standards
EN 62208: 2003 (50298: 1998). EN 60950. GostR.
Related links
- Fibox Light Grey Aluminium Front Panel 289 mm 189mm
- Fibox Light Grey Aluminium Front Panel 205 mm 117mm
- Fibox Light Grey Polycarbonate Front Panel 257 mm 30mm
- Fibox Light Grey Polycarbonate Front Panel 296 mm 30mm
- Fibox FP Series Aluminium Front Panel for Use with Enclosures 168 mm x 268 mm x 168mm
- Fibox Light Grey Polycarbonate IP65 Inspection Window for use with EK Series Enclosure
- Fibox Light Grey Polypropylene Junction Box 5 Terminals 90mm 49 mm
- Fibox Light Grey Mounting Plate Polypropylene Mounting Plate
