METCASE Grey Aluminium, 3 U, 95 HP 482.6 mm 132.5mm

Subtotal (1 unit)*

€29.66

(exc. VAT)

€36.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.66

*price indicative

RS Stock No.:
769-4992
Mfr. Part No.:
M6019001
Manufacturer:
METCASE
Find similar products by selecting one or more attributes.
Select all

Brand

METCASE

Product Type

Front Panel

Colour

Grey

Material

Aluminium

Width

132.5mm

Ventilated

No

Horizontal Pitch

95HP

Rack Unit

3U

Standards/Approvals

No

Length

482.6mm

Hinges

No

COO (Country of Origin):
GB

Instrumet 19in. Case


A stylish 19" instrument case designed for mounting 3U subracks, chassis or front panels. The desktop version of these instrument cases have ABS side handles whereas the portable version has a tilt/swivel carry handle. Manufactured in aluminium and supplied fully assembled.

Fully assembled 19in. case available as a desktop or portable version

Front / rear bezel in mid-grey (RAL 7040)

Top cover, base and rear panel in light grey (RAL 7035)

Chassis supports

4 ABS tilt feet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy