RS Better World
Schneider Electric Adjustable Symmetric DIN Rail, 695 mm Depth
- RS Stock No.:
- 219-8613
- Mfr. Part No.:
- NSYMFSC80D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€35.68
(exc. VAT)
€43.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8613
- Mfr. Part No.:
- NSYMFSC80D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Adjustable Symmetric DIN Rail | |
| Product Type | Rack Rail | |
| Material | Steel | |
| Depth | 695mm | |
| Width | 695mm | |
| Height | 695mm | |
| Hold-In Detent | No | |
| Finish | Zinc Plated | |
| Lockout | No | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Series | PanelSeT | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Adjustable Symmetric DIN Rail | ||
Product Type Rack Rail | ||
Material Steel | ||
Depth 695mm | ||
Width 695mm | ||
Height 695mm | ||
Hold-In Detent No | ||
Finish Zinc Plated | ||
Lockout No | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Series PanelSeT | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ES
The Schneider Electric NSYMFSC80D is a Special SF/SM set of depth - adjustable rail with supports . It has an Enclosure nominal dimensions of w:800 mm.
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schurter 48V dc 50Hz DIN Rail Power Line Filter, Cage Clamp Terminal 1 Phase
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 695 mm x 695 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 695 mm x 695 mm x
- Eaton xEnergy Light Series Steel Single Door 1mm W 695 mm L for Use with LV Systems Low Voltage
- Skytec Blue Reusable Polyurethane 695 mm
- SAM Workbench, 460 mm x 603mm x 695 mm
- Gates Drive Belt 695 mm Length
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 695 mm x
