Accuride Slide, 27 mm Depth, 270kg Max Load
- RS Stock No.:
- 224-7731
- Distrelec Article No.:
- 301-97-707
- Mfr. Part No.:
- DA4165-0050-A
- Manufacturer:
- Accuride
Subtotal (1 pair)*
€858.20
(exc. VAT)
€1,055.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €858.20 |
*price indicative
- RS Stock No.:
- 224-7731
- Distrelec Article No.:
- 301-97-707
- Mfr. Part No.:
- DA4165-0050-A
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Rack Rail | |
| Sub Type | Slide | |
| Maximum Load | 270kg | |
| Material | Aluminium | |
| Depth | 27mm | |
| Width | 80mm | |
| Height | 27mm | |
| Extension | 100% | |
| Standards/Approvals | No | |
| Series | 6000 | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Rack Rail | ||
Sub Type Slide | ||
Maximum Load 270kg | ||
Material Aluminium | ||
Depth 27mm | ||
Width 80mm | ||
Height 27mm | ||
Extension 100% | ||
Standards/Approvals No | ||
Series 6000 | ||
- COO (Country of Origin):
- GB
The Accuride heavy duty aluminium two-way travel slide is made from aluminium with a stainless-steel ball retainer and ball bearings, providing high-quality movement for even the most demanding applications. It offers solutions in industries including warehouse automation, railway, aerospace and marine.
Corrosion resistant
Temperature ranges from -20°C to +70°C
