Accuride Telescopic Slide, 530 mm Depth, 2 U, 60kg Max Load

Subtotal (1 pair)*

€138.90

(exc. VAT)

€170.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€138.90

*price indicative

RS Stock No.:
261-7414
Distrelec Article No.:
302-57-193
Mfr. Part No.:
DZ0301-0020
Manufacturer:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Sub Type

Telescopic Slide

Product Type

Rack Rail

Maximum Load

60kg

Material

Steel

Depth

530mm

Width

19.1mm

Height

35.3mm

Closed Slide Length

508mm

Rack Unit

2U

Standards/Approvals

No

Series

DZ0301

COO (Country of Origin):
DE

Models 201/204/301/305/3307/3607/3832


Strong steel construction, 35.3mm high, electro zinc plated and clear chromate

Precision high performance bearings

Mounting brackets and fittings supplied separately

Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85

Front disconnect and lockout features available for Models 204, 305,3307 and 3607

Note

All fitting positions must be used to achieve maximum load rating. Flat mounting reduces stated load carrying capacity to approximately 25%. Models 305//307 are dividable for easy assembly/disassembly. Model 305 disconnects for easy assembly/disassembly and has recessed mounting capability to reach a 100% extension with just 10mm side space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy