Nuvotem Talema Z-Rail
- RS Stock No.:
- 285-7740
- Mfr. Part No.:
- 34560-984
- Manufacturer:
- Nuvotem Talema
Subtotal (1 unit)*
€18.90
(exc. VAT)
€23.25
(inc. VAT)
Last RS stock
- Final 21 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €18.90 |
*price indicative
- RS Stock No.:
- 285-7740
- Mfr. Part No.:
- 34560-984
- Manufacturer:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Type | Z-Rail | |
| Material | Aluminium | |
| Width | 30.5mm | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Type Z-Rail | ||
Material Aluminium | ||
Width 30.5mm | ||
- COO (Country of Origin):
- DE
The rear Z-rail is equipped with a Z-rail suitable for high mechanical loads (H-WZ). It is designed for directly mounting connectors that comply with EN 60603 standards.
RoHS compliant
Rail material aluminium
Rail material aluminium
Related links
- Nuvotem Talema Rail
- Nuvotem Talema 10501 Series Aluminium Handle, 69 x 12mm
- Nuvotem Talema 230V ac 1000VA 2 Output
- Nuvotem Talema AQ Series Through Hole Mounted Current Transformer 2500:1A 600 V
- Nuvotem Talema AQ Series Through Hole Mounted Current Transformer 2500:1A 600 V
- Nuvotem Talema 115 V ac 2 x 25V ac Toroidal Transformer, 120VA 2 Output
- nVent SCHROFF Horizontal Rail 84HP
- Nuvotem Talema Rail, 4U