Nuvotem Talema AQ Series Current Transformer 63 A 2500:1 600V 9mm Bore

Subtotal (1 pack of 240 units)*

€1,590.72

(exc. VAT)

€1,956.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
240 +€6.628€1,590.72

*price indicative

RS Stock No.:
230-4790
Mfr. Part No.:
AQ-2563
Manufacturer:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Product Type

Current Transformer

Series

AQ

Primary DC Resistance

85Ω

Terminal Type

Wire

Primary Current

63A

Standards/Approvals

UL 94 V0, ISO 9001:015, ISO 14001:015, REACH, RoHS

Width

23.8mm

Length

20.4mm

Depth

9.53mm

Maximum Operating Frequency

60Hz

Mount Type

Through Hole

Supply Voltage

600V

Minimum Operating Frequency

50Hz

Turns Ratio

2500:1

Bore Diameter

9mm

The Nuvotem Talema AQ series high output voltage, high accuracy and high current rating current transformers. It can be used in Instrumentation, energy meters, EV charging application. It has 63 A current rating.

Excellent linearity over rated current range

RoHS & REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy