Accuride Telescopic Slide, 711 mm Depth, 50kg Max Load
- RS Stock No.:
- 547-7382
- Mfr. Part No.:
- DZ2907-0026
- Manufacturer:
- Accuride
Subtotal (1 pair)*
€136.40
(exc. VAT)
€167.77
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €136.40 |
*price indicative
- RS Stock No.:
- 547-7382
- Mfr. Part No.:
- DZ2907-0026
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Rack Rail | |
| Sub Type | Telescopic Slide | |
| Maximum Load | 50kg | |
| Material | Steel | |
| Depth | 711mm | |
| Width | 9.6mm | |
| Height | 41.1mm | |
| Lockout | Yes | |
| Closed Slide Length | 660mm | |
| Series | DZ2907 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Rack Rail | ||
Sub Type Telescopic Slide | ||
Maximum Load 50kg | ||
Material Steel | ||
Depth 711mm | ||
Width 9.6mm | ||
Height 41.1mm | ||
Lockout Yes | ||
Closed Slide Length 660mm | ||
Series DZ2907 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Model 2907
Load rating up to 52kg (115lbs)
50.8mm over travel
9.6mm slide thickness
Lock-out
Front disconnect
Related links
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 50kg Max Load
- Accuride Telescopic Slide 50kg Max Load
