nVent SCHROFF Slide Rail, 666 mm Depth, 25kg Max Load
- RS Stock No.:
- 754-0851
- Distrelec Article No.:
- 110-42-560
- Mfr. Part No.:
- 27230-104
- Manufacturer:
- nVent SCHROFF
Subtotal (1 pair)*
€20.05
(exc. VAT)
€24.66
(inc. VAT)
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €20.05 |
*price indicative
- RS Stock No.:
- 754-0851
- Distrelec Article No.:
- 110-42-560
- Mfr. Part No.:
- 27230-104
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Slide Rail | |
| Maximum Load | 25kg | |
| Material | Steel | |
| Depth | 666mm | |
| Width | 59mm | |
| Height | 47mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Slide Rail | ||
Maximum Load 25kg | ||
Material Steel | ||
Depth 666mm | ||
Width 59mm | ||
Height 47mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
NOVASTAR Server Cabinet Slide Rails
From Schroff this range of slide rails (sometimes called server rails or rack rails) have been designed for use with the NOVASTAR series of 19 inch server cabinets. They are constructed from 1.5 mm steel with an aluminium zinc finish.
Installing these rails into your data cabinets will give you easier access to your servers and network hardware. You can easily fully extend a server out of the racking without having to disconnect anything. These slide rails have some advantages over shelves in that they dont tend to take up as much room and are ideal for use in server cabinets where space is at a premium.
Features:
• Strong construction from 1.5 mm thick steel
• Suitable for mounting on vertical cabinet uprights or within 18 inch panel or slide mounts
• These rack rails are adjustable in 1 U increments, allowing you to modify them to meet your exact specification.
• These rack rails have a static load-carrying capacity of 25 kg per pair
• They are able to support servers with a heavy 19 inch chassis
• RoHS compliant
Supplied with
2 x 1.5mm steel slide rails (stock no. 754-0845 has 10 pcs); 1 x assembly kit.
Related links
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Slide Rail 12 U, 25kg Max Load
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Slide Rail 15kg Max Load
- nVent SCHROFF Slide Rail 1 U, 25kg Max Load
- nVent SCHROFF Slide Rail, 25kg Max Load
- nVent SCHROFF 25kg Max Load
- nVent SCHROFF Slide Rail 10kg Max Load
