nVent SCHROFF Rackmount Cases 315.5 mm, 342.4 mm 132.6 mm
- RS Stock No.:
- 563-864
- Distrelec Article No.:
- 110-80-134
- Mfr. Part No.:
- 24571729
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€200.97
(exc. VAT)
€247.19
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.97 |
*price indicative
- RS Stock No.:
- 563-864
- Distrelec Article No.:
- 110-80-134
- Mfr. Part No.:
- 24571729
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rackmount Cases | |
| External Depth | 315.5mm | |
| External Height | 132.6mm | |
| External Width | 342.4mm | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60297-3-101, IEEE 1101.1, IEEE 1101.10, IEEE 1101.11, IEC 60297-3-102, DIN EN 62368-1 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rackmount Cases | ||
External Depth 315.5mm | ||
External Height 132.6mm | ||
External Width 342.4mm | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60297-3-101, IEEE 1101.1, IEEE 1101.10, IEEE 1101.11, IEC 60297-3-102, DIN EN 62368-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF Rackmount Cases 315.5 mm, 342.4 mm 177 mm
- nVent SCHROFF Rackmount Cases 315.5 mm, 448.9 mm 177 mm
- nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 132.6 mm
- nVent SCHROFF Rackmount Cases 255.5 mm, 235.5 mm 132.6 mm
- nVent SCHROFF Rackmount Cases 375.5 mm, 448.9 mm 132.6 mm
- nVent SCHROFF 448.9 mm 132.6 mm
- nVent SCHROFF 235.5 mm 132.6 mm
- nVent SCHROFF 448.9 mm 132.6 mm
