nVent SCHROFF Plug-In Unit Ventilated 167 mm
- RS Stock No.:
- 245-7858
- Distrelec Article No.:
- 302-63-909
- Mfr. Part No.:
- 24813-208
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€47.80
(exc. VAT)
€58.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.80 |
*price indicative
- RS Stock No.:
- 245-7858
- Distrelec Article No.:
- 302-63-909
- Mfr. Part No.:
- 24813-208
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Plug-In Unit | |
| External Depth | 167mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Plug-In Unit | ||
External Depth 167mm | ||
Ventilated Yes | ||
External Case Material Aluminium | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schroff Frame Type Plug-in unit kit with Perforated covers. This Frame type plug-in unit is EMC shielded, with perforated top and bottom cover, rear panel with cut-out for one connector. It has extruded side panels right and left, with grooves for insertion of a printed circuit board (standard board position is on the left only). It has cover plate with perforations for guide rail (guide rails are not included).
The Handle type is Trapezoid
Rack Height is 3 U and Rack Width is 8 HP
Depth is 167 mm
Anodized Front finish and Rear is Conductive
