nVent SCHROFF, 6 U Plug-In Unit Kit 227 mm 286 mm

Subtotal (1 unit)*

€55.08

(exc. VAT)

€67.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.08

*price indicative

RS Stock No.:
255-0817
Mfr. Part No.:
24812-962
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Plug-In Unit Kit

Rack Unit

6U

External Depth

227mm

External Height

286mm

IP Rating

IP20

Standards/Approvals

IEC 60297-3-101, IEEE 1101.1, IEEE 1101.10, IEEE 1101.11, IEC 60297-3-102

COO (Country of Origin):
DE
The nVent-Schroff's frame type is a plug-in unit kit which is non-shielded aluminium plain cover plates, rear panel with cut out for one connector. This cover plates comes without perforation.

Rear panel with cut-out for single connector

front and rear finish are anodized

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy