nVent SCHROFF, 3 U Desktop Case CompacPRO Ventilated 331 mm, 364 mm 147.1 mm
- RS Stock No.:
- 284-3019
- Distrelec Article No.:
- 152-75-060
- Mfr. Part No.:
- 14575-145
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€139.77
(exc. VAT)
€171.92
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.77 |
*price indicative
- RS Stock No.:
- 284-3019
- Distrelec Article No.:
- 152-75-060
- Mfr. Part No.:
- 14575-145
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 3U | |
| Product Type | Desktop Case | |
| External Depth | 331mm | |
| External Height | 147.1mm | |
| External Width | 364mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Series | CompacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 3U | ||
Product Type Desktop Case | ||
External Depth 331mm | ||
External Height 147.1mm | ||
External Width 364mm | ||
Ventilated Yes | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Series CompacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF CompacPRO case provides electronics protection for 19 inch and individual electronic assemblies. The aluminium die cast frame and profile side panels guarantee a robust solution. In addition an extensive accessory range is available.
Aluminium construction ensures robust solution
Side panel with integrated handle function
