nVent SCHROFF, 3 U Rack Mount Case RatiopacPRO Ventilated 315.5 mm, 448.9 mm 132.6 mm
- RS Stock No.:
- 284-3048
- Distrelec Article No.:
- 110-47-674
- Mfr. Part No.:
- 24571-441
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€191.31
(exc. VAT)
€235.31
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.31 |
*price indicative
- RS Stock No.:
- 284-3048
- Distrelec Article No.:
- 110-47-674
- Mfr. Part No.:
- 24571-441
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mount Case | |
| Rack Unit | 3U | |
| External Depth | 315.5mm | |
| External Height | 132.6mm | |
| External Width | 448.9mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Series | RatiopacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mount Case | ||
Rack Unit 3U | ||
External Depth 315.5mm | ||
External Height 132.6mm | ||
External Width 448.9mm | ||
Ventilated Yes | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Series RatiopacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF RatiopacPRO Rack Mount Case provides electronics protection for 19 inch and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19 inch rack mount case and includes four different style options. This version of the case provides mounting brackets for assembly into a 19 inch rack.
No visible screws
Cladding parts removable without tools
Retrofittable EMC shielding
