nVent SCHROFF Rack Mount Case 24560 175 mm
- RS Stock No.:
- 287-9784
- Mfr. Part No.:
- 24560064
- Manufacturer:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-9784
- Mfr. Part No.:
- 24560064
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mount Case | |
| External Depth | 175mm | |
| Standards/Approvals | RoHS | |
| Series | 24560 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mount Case | ||
External Depth 175mm | ||
Standards/Approvals RoHS | ||
Series 24560 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff cover plate serves for electromagnetic shielding or mechanical protection and can be attached by screws to the side panel.
Perforation degree 58 percent
Suitable for use with all horizontal rails
Related links
- nVent SCHROFF Rack Mount Case EuropacPRO Ventilated 475 mm, 475 mm
- nVent SCHROFF Rack Mount Case 435 mm, 448.9 mm
- nVent SCHROFF Rack Mount Case 375 mm, 448.9 mm
- nVent SCHROFF Rack Mount Case 315 mm, 448.9 mm
- nVent SCHROFF 448.9 mm 177 mm
- nVent SCHROFF 448.9 mm 132.6 mm
- nVent SCHROFF 448.9 mm 132.6 mm
- nVent SCHROFF 448.9 mm 132.6 mm
