nVent SCHROFF, 3 U Chassis Kit MultipacPRO 460 mm 132.6 mm
- RS Stock No.:
- 288-4065
- Distrelec Article No.:
- 302-14-686
- Mfr. Part No.:
- 20860630
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€227.99
(exc. VAT)
€280.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.99 |
*price indicative
- RS Stock No.:
- 288-4065
- Distrelec Article No.:
- 302-14-686
- Mfr. Part No.:
- 20860630
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Chassis Kit | |
| Rack Unit | 3U | |
| External Depth | 460mm | |
| External Height | 132.6mm | |
| Ventilated | No | |
| External Case Material | Aluminium | |
| Weight | 3.8kg | |
| Standards/Approvals | RoHS | |
| Series | MultipacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Chassis Kit | ||
Rack Unit 3U | ||
External Depth 460mm | ||
External Height 132.6mm | ||
Ventilated No | ||
External Case Material Aluminium | ||
Weight 3.8kg | ||
Standards/Approvals RoHS | ||
Series MultipacPRO | ||
- COO (Country of Origin):
- DE
The Multipac Pro, a 19-inch chassis with perforated top and base panels, designed to accommodate 3U (rack unit) equipment. The chassis has a depth of 460mm, making it suitable for housing various electronic components or devices in a standard 19-inch rack enclosure.
Full aluminium enclosure
Detachable rear plane
