nVent SCHROFF, 3 U Plug-In Unit Ventilated 167 mm, 67.4 mm 108.4 mm

Image representative of range

Subtotal (1 unit)*

€78.08

(exc. VAT)

€96.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.08

*price indicative

RS Stock No.:
442-1473
Distrelec Article No.:
304-23-776
Mfr. Part No.:
20809-532
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Plug-In Unit

Rack Unit

3U

External Depth

167mm

External Height

108.4mm

External Width

67.4mm

Ventilated

Yes

Colour

Grey, Green, Black

External Case Material

Aluminium

Frame Depth

167mm

Front Panel Material

Stainless Steel

Standards/Approvals

IEEE, IEC

COO (Country of Origin):
DE

Shielded HF Frame-type Plug-In Units


Suitable for all sub-racks and cases

For Euro-board format board sizes - 100x160mm/100x220mm – 3U

Side panels have grooves for the insertion of boards into a standardised HP grid (guide rails not required)

Rear panel closed

Front panel 2.5mm aluminium front: anodised rear yellow chromate, rear panel aluminium etched, handle PPE grey UL 04 V-1, cut edges: clean

EMC-contact strips ensures contact between the front panel and other assembly parts

Standards: IEC 60297-3/DIN 41 494-5

Delivery contains: one front panel, one rear panel, two perforated covers, one handle, two EMC contact strips, one PCB mounting bracket and assembly kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy