nVent SCHROFF, 3 U 19 in Rack Mount Case Comptec Ventilated 300 mm, 520 mm 153 mm
- RS Stock No.:
- 454-9600
- Distrelec Article No.:
- 152-20-611
- Mfr. Part No.:
- 10225601
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€262.47
(exc. VAT)
€322.84
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.47 |
*price indicative
- RS Stock No.:
- 454-9600
- Distrelec Article No.:
- 152-20-611
- Mfr. Part No.:
- 10225601
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | 19 in Rack Mount Case | |
| Rack Unit | 3U | |
| External Depth | 300mm | |
| External Height | 153mm | |
| External Width | 520mm | |
| Ventilated | Yes | |
| Colour | Grey, White | |
| External Case Material | Steel, Aluminium | |
| Frame Depth | 300mm | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC, DIN | |
| Series | Comptec | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type 19 in Rack Mount Case | ||
Rack Unit 3U | ||
External Depth 300mm | ||
External Height 153mm | ||
External Width 520mm | ||
Ventilated Yes | ||
Colour Grey, White | ||
External Case Material Steel, Aluminium | ||
Frame Depth 300mm | ||
IP Rating IP20 | ||
Standards/Approvals IEC, DIN | ||
Series Comptec | ||
- COO (Country of Origin):
- DE
Comptec 19in. Desk Enclosures
Removable top cover
6, 7, 9U cases have a different side panel construction to accommodate heavier equipment
Shell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)
Folding feet can be fitted instead of standard anti-skid feet anthracite grey (RAL7016)
Front/rear frames and side panels anthracite grey (RAL7016), cover and rear panels white aluminium (RAL9006)
Width 84 HP
RoHS compliant
Note
Earthing Kit and Folding Handles to be ordered separately.
Standards
Inner dimensions to IEC 60297-2.
Protection: IP20 to IEC/EN 60529.
Earth connections to : DIN EN 50178/VDE 0160; DIN EN 60950/VDE 0805; DIN EN 61010 Part1/VDE 0411 Part 1.
Protection: IP20 to IEC/EN 60529.
Earth connections to : DIN EN 50178/VDE 0160; DIN EN 60950/VDE 0805; DIN EN 61010 Part1/VDE 0411 Part 1.
