METCASE, 3 U 19 in Rack Mount Case Combimet Ventilated 265 mm, 482.6 mm 129.1 mm
- RS Stock No.:
- 769-4879
- Mfr. Part No.:
- M6219349
- Manufacturer:
- METCASE
Subtotal (1 unit)*
€223.52
(exc. VAT)
€274.93
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.52 |
*price indicative
- RS Stock No.:
- 769-4879
- Mfr. Part No.:
- M6219349
- Manufacturer:
- METCASE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Rack Unit | 3U | |
| Product Type | 19 in Rack Mount Case | |
| External Depth | 265mm | |
| External Height | 129.1mm | |
| External Width | 482.6mm | |
| Ventilated | Yes | |
| Colour | Black | |
| External Case Material | Aluminium | |
| Front Panel Material | Aluminium | |
| Standards/Approvals | DIN 41494 & IEC 297-1 | |
| Weight | 2.5kg | |
| Series | Combimet | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Rack Unit 3U | ||
Product Type 19 in Rack Mount Case | ||
External Depth 265mm | ||
External Height 129.1mm | ||
External Width 482.6mm | ||
Ventilated Yes | ||
Colour Black | ||
External Case Material Aluminium | ||
Front Panel Material Aluminium | ||
Standards/Approvals DIN 41494 & IEC 297-1 | ||
Weight 2.5kg | ||
Series Combimet | ||
- COO (Country of Origin):
- GB
Combimet 19in. Rack Case
The Combimet is a universal 19in. rack case with anodised aluminium front panels and two ergonomic front panel handles. The aluminium case body consists of two side panels with removable top, base and rear panels. The base panel of this 19in. rack case has mounting holes for a PCB or a chassis plate. All parts of the enclosure are fitted with M4 earth studs for electrical continuity.
Modern design incorporating ergonomic front panel handles
Robust aluminium case body with removable top, base and rear panels
Ventilated top and base
Anodised aluminium 19in. front panels
Black RAL 9005
Mounting holes in base for PCBs & chassis
M4 earth studs on all components for electrical continuity
Enclosure supplied fully assembled
Standards
Conforms to DIN 41494 & IEC 297-1.
