nVent SCHROFF, 2 U 19 in Rack Mount Case Interscale M Ventilated 177 mm, 221 mm 88 mm
- RS Stock No.:
- 810-4333
- Distrelec Article No.:
- 110-80-720
- Mfr. Part No.:
- 14825254
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€60.08
(exc. VAT)
€73.90
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.08 |
*price indicative
- RS Stock No.:
- 810-4333
- Distrelec Article No.:
- 110-80-720
- Mfr. Part No.:
- 14825254
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | 19 in Rack Mount Case | |
| Rack Unit | 2U | |
| External Depth | 177mm | |
| External Height | 88mm | |
| External Width | 221mm | |
| Ventilated | Yes | |
| Colour | Grey | |
| External Case Material | Steel | |
| Frame Depth | 177mm | |
| IP Rating | IP30 | |
| Front Panel Material | Aluminium | |
| Standards/Approvals | No | |
| Series | Interscale M | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type 19 in Rack Mount Case | ||
Rack Unit 2U | ||
External Depth 177mm | ||
External Height 88mm | ||
External Width 221mm | ||
Ventilated Yes | ||
Colour Grey | ||
External Case Material Steel | ||
Frame Depth 177mm | ||
IP Rating IP30 | ||
Front Panel Material Aluminium | ||
Standards/Approvals No | ||
Series Interscale M | ||
- COO (Country of Origin):
- CN
Interscale M Desktop and Rack Mount Enclosures
The versatile Interscale M standard series is an electronics case designed for 19in. and desktop applications (can be DIN rail mounted with the aid of an accessory clip). The case is available in 40 different sizes, 21 with solid side panels and 19 with perforated panels on both sides. The case consists of four elements, a robust U-shaped body, front and rear panels and a cover. The Interscale M has removable front and rear panels for quick and easy installation and can be assembled or dismantled with just two screws. The integral EM protection is achieved by means of interlocking case walls, and is assured even with perforated side panels at roughly 20dB up to 2GHz.
There are many application possibilities for the Interscale M, such as fan free fieldbus enclosures, single-board computers or ARM modules, mobile diagnosis or therapeutic equipment for medical systems, PC-based point-of-sale (POS) systems, video monitoring for building services and peripheral control units for industrial applications.
Accessories include mounting plates, mounting plates with fan, fan with holder, PCB support for mounting plate, assembly/disassembly tool, DIN rail clip and adhesive base for mounting PCBs.
Quick and easy assembly/disassembly with only two screws
Instant access to electronics
Integrated EMC protection
Modular off-the-shelf components
21 standard sizes available with or without side perforation for heat dissipation
3 different heights, 1U, 2U and 3U
Solid side panel version offers IP30 protection
Fine powder-coated finish in RAL7016
Sturdy U-shaped body and cover of Al Zn-coated steel
Aluminium front and rear for easy modification
Supplied with
Base and 2 side panels (plain or perforated), top cover, front and rear panel, assembly kit and user manual.
