- RS Stock No.:
- 122-9772
- Mfr. Part No.:
- SLWRB4150A
- Manufacturer:
- Silicon Labs
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€47.47
(exc. VAT)
€58.39
(inc. VAT)
Units | Per unit |
1 - 1 | €47.47 |
2 - 4 | €46.18 |
5 - 9 | €44.96 |
10 - 24 | €43.81 |
25 + | €42.72 |
- RS Stock No.:
- 122-9772
- Mfr. Part No.:
- SLWRB4150A
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
EFR32MG1 Mighty Gecko 2.4GHz/868MHz Dual-Band Radio Board
The Silicon Labs EFR32 Mighty Gecko SLWRB4150A Radio Board supports dual-band operation thanks to the integrated sub-1GHz and 2.4GHz ISM band transceivers. It is designed to be used with a BRD4001A Mainboard that comes with the SLWSTK6000A Wireless Starter Kit, RS Part No. 915-6604. The starter kit is required to gain access to the ZigBee® and Thread software stacks.
EFR32MG1 Cortex-M4F core SoC with 256KB Flash memory, 32KB RAM (EFR32MG1P233F256GM48)
RF Operating Frequency: 2400-2483.5MHz and 863-870MHz ISM bands
RF Output Power: up to +13dBm
Receiver Sensitivity: -101dBm @ 250kbps, OQPSK with DSSS
Modulation: FSK, GFSK, 4FSK, OQPSK, MSK or GMSK
Supported Protocols: Bluetooth Smart, ZigBee, Thread
Inverted-F PCB antenna (2.4GHz band)
SMA antenna connector (868MHz band)
U.FL test connector
Ultra-low power operating modes
Fast wake-up time with Wake-on-Radio
Power supply: +1.85V to +3.8Vdc
Operating temperature range: -40 to +85°C
Dimensions: 45 x 30mm
RF Operating Frequency: 2400-2483.5MHz and 863-870MHz ISM bands
RF Output Power: up to +13dBm
Receiver Sensitivity: -101dBm @ 250kbps, OQPSK with DSSS
Modulation: FSK, GFSK, 4FSK, OQPSK, MSK or GMSK
Supported Protocols: Bluetooth Smart, ZigBee, Thread
Inverted-F PCB antenna (2.4GHz band)
SMA antenna connector (868MHz band)
U.FL test connector
Ultra-low power operating modes
Fast wake-up time with Wake-on-Radio
Power supply: +1.85V to +3.8Vdc
Operating temperature range: -40 to +85°C
Dimensions: 45 x 30mm
Approvals
FCC (2.4GHz band), ETSI (Both bands)
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Module |
Featured Device | EFR32MG |
Kit Name | Mighty Gecko |
Frequency | 2.4 GHz, 868 MHz |
- RS Stock No.:
- 122-9772
- Mfr. Part No.:
- SLWRB4150A
- Manufacturer:
- Silicon Labs