Vogel Radius Gauge Metric 30 Blades 84 TPI 4 TPI 15.5 mm to 25 mm
- RS Stock No.:
- 642-073
- Mfr. Part No.:
- 472107
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€13.56
(exc. VAT)
€16.68
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.56 |
*price indicative
- RS Stock No.:
- 642-073
- Mfr. Part No.:
- 472107
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Radius Gauge | |
| Imperial/Metric | Metric | |
| Number of Blades | 30 | |
| Maximum Imperial Measurement | 84TPI | |
| Minimum Imperial Measurement | 4TPI | |
| Maximum Metric Measurement | 25mm | |
| Minimum Metric Measurement | 15.5mm | |
| Standards/Approvals | SAE, UNF, UNC, SI | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Radius Gauge | ||
Imperial/Metric Metric | ||
Number of Blades 30 | ||
Maximum Imperial Measurement 84TPI | ||
Minimum Imperial Measurement 4TPI | ||
Maximum Metric Measurement 25mm | ||
Minimum Metric Measurement 15.5mm | ||
Standards/Approvals SAE, UNF, UNC, SI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Vogel Radius gauges, also known as fillet gauges, are precision tools used to measure concave and convex curves on components such as dies, moulds, and machine parts. These gauges consist of multiple blades, each corresponding to a specific radius, allowing for accurate assessment of both raised and recessed curves.
Fine cutted forms
Made of carbon steel
Related links
- Vogel Radius Gauge Metric 32 Blades 84 TPI 4 TPI 7.5 mm to 15 mm
- Vogel Radius Gauge Metric 34 Blades 84 TPI 4 TPI 1 mm to 7 mm
- Facom Radius Gauge Metric 30 Blades 500 μm 15.5 mm to 25 mm
- MikronTec Radius Gauge Metric 15 Blades 15.5 mm to 25 mm
- Facom Radius Gauge Metric 32 Blades 500 μm 7.5 mm to 15 mm
- Facom Radius Gauge Metric 34 Blades 1 mm to 7 mm
- MikronTec Radius Gauge Metric 7 Blades 5 mm to 15 mm
- SAM Radius Gauge Metric 32 Blades 1 in 1 mm to 7 mm
