Transcend 64 GB DDR4 Server RAM 2133 Mbit/s, RDIMM, 1.2V
- RS Stock No.:
- 174-234
- Mfr. Part No.:
- TS2GHR72V1B
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,434.88
(exc. VAT)
€1,764.90
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,434.88 |
*price indicative
- RS Stock No.:
- 174-234
- Mfr. Part No.:
- TS2GHR72V1B
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Socket Type | RDIMM | |
| Product Type | RAM | |
| Desktop/Laptop | Server | |
| Memory Size | 64GB | |
| Industrial Grade | Yes | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.2V | |
| RAM Speed | 2133Mbit/s | |
| Number of Pins | 288 | |
| Standards/Approvals | JEDEC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Socket Type RDIMM | ||
Product Type RAM | ||
Desktop/Laptop Server | ||
Memory Size 64GB | ||
Industrial Grade Yes | ||
Memory Class DDR4 | ||
Supply Voltage 1.2V | ||
RAM Speed 2133Mbit/s | ||
Number of Pins 288 | ||
Standards/Approvals JEDEC | ||
- COO (Country of Origin):
- TW
The Transcend DDR4 DRAM modules operate at a nominal voltage of just 1.2V, offering higher energy e ciency and exceptional clock speeds to cater to the demands of the embedded industry. The modules are available in multiple form factors and technologies, such as ECC and wide-temperature support. All components are of the highest quality, having been sourced directly from the world's rst-tier supplier of DRAM chips and stringently tested for unparalleled compatibility, reliability, and performance.
8 bit pre-fetch
On-die termination with ODT pin
Related links
- Transcend 64 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 8 GB DDR4 Server RAM 2133 Mbit/s 1.2V
- Transcend 8 GB DDR4 RAM 2133 Mbit/s 1.2V
- Transcend 16 GB DDR4 Server RAM 2666 Mbit/s 1.2V
- Transcend 16 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 32 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 8 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 4 GB DDR4 Server RAM 2666 Mbit/s 1.2V
