Transcend 32 GB DDR5 Desktop RAM 5600 Mbit/s, SODIMM, 1.1V
- RS Stock No.:
- 174-257
- Mfr. Part No.:
- TS4GSA72V6E
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€2,641.20
(exc. VAT)
€3,248.68
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,641.20 |
*price indicative
- RS Stock No.:
- 174-257
- Mfr. Part No.:
- TS4GSA72V6E
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 32GB | |
| Product Type | RAM | |
| Desktop/Laptop | Desktop | |
| Memory Socket Type | SODIMM | |
| Memory Class | DDR5 | |
| Supply Voltage | 1.1V | |
| RAM Speed | 5600Mbit/s | |
| Number of Pins | 262 | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 32GB | ||
Product Type RAM | ||
Desktop/Laptop Desktop | ||
Memory Socket Type SODIMM | ||
Memory Class DDR5 | ||
Supply Voltage 1.1V | ||
RAM Speed 5600Mbit/s | ||
Number of Pins 262 | ||
Standards/Approvals CE, RoHS, UKCA | ||
- COO (Country of Origin):
- TW
The Transcend Offers RoHS compliant RAM featuring an SPD hub with a thermal sensor for optimal performance monitoring. Supporting hPPR and sPPR, it ensures reliable data management and stability during demanding tasks.
Multi-purpose command
On Die ECC
Related links
- Transcend 32 GB DDR5 Laptop RAM 5600 Mbit/s 1.1V
- Transcend 32 GB DDR5 Server RAM 5600 Mbit/s 1.1V
- Transcend 16 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
- Transcend 32 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
- Transcend 32 GB DDR5 Desktop RAM 4800 Mbit/s 1.1V
- Transcend 16 GB DDR5 Laptop RAM 5600 Mbit/s 1.1V
- Transcend 48 GB DDR5 Laptop RAM 5600 Mbit/s 1.1V
- Transcend 16 GB DDR5 Server RAM 5600 Mbit/s 1.1V
