Transcend 8 GB DDR4 Server RAM 2666 Mbit/s, RDIMM, 1.2V

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
174-985
Mfr. Part No.:
TS1GHR72V6B
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

RAM

Memory Size

8GB

Desktop/Laptop

Server

Memory Socket Type

RDIMM

Memory Class

DDR4

Supply Voltage

1.2V

CAS Latency

19

Number of Pins

288

RAM Speed

2666Mbit/s

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Transcend Offers high-performance RAM that is RoHS compliant, ensuring eco-friendly manufacturing. Featuring bi-directional differential data-strobe technology and on-die termination with an ODT pin, this RAM supports burst lengths of 4 and 8 for efficient data processing.

8 bit pre-fetch

Asynchronous reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy