Transcend 8 GB DDR3L RAM 1600 Mbit/s, RDIMM, 1.35V
- RS Stock No.:
- 174-998
- Mfr. Part No.:
- TS1GKR72W6H
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€976.85
(exc. VAT)
€1,201.53
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €976.85 |
*price indicative
- RS Stock No.:
- 174-998
- Mfr. Part No.:
- TS1GKR72W6H
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Socket Type | RDIMM | |
| Product Type | RAM | |
| Memory Size | 8GB | |
| Memory Class | DDR3L | |
| Module Type | DDR3 | |
| Supply Voltage | 1.35V | |
| CAS Latency | 11 | |
| RAM Speed | 1600Mbit/s | |
| Number of Pins | 240 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Socket Type RDIMM | ||
Product Type RAM | ||
Memory Size 8GB | ||
Memory Class DDR3L | ||
Module Type DDR3 | ||
Supply Voltage 1.35V | ||
CAS Latency 11 | ||
RAM Speed 1600Mbit/s | ||
Number of Pins 240 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Transcend DRAM modules operate at a nominal voltage of 1.5V or 1.35V, offering exceptional clock speeds to cater to the demands of the embedded industry. The modules are available in multiple form factors and technologies, such as ECC and wide-temperature support. All components are of the highest quality, having been sourced directly from the world's rst-tier supplier of DRAM chips and stringently tested for unparalleled compatibility, reliability, and performance.
8 bit pre-fetch
On-die termination with ODT pin
Related links
- Transcend 4 GB DDR3L RAM 1600 Mbit/s 1.35V
- Transcend 8 GB DDR3L RAM 1600 Mbit/s 1.35V
- Transcend 8 GB DDR3L Desktop RAM 1600 Mbit/s 1.35V
- Transcend 8 GB DDR3L Desktop RAM 1600 Mbit/s 1.35V
- Transcend 2 GB DDR3L RAM 1600 Mbit/s 1.35V
- Transcend 4 GB DDR3L RAM 1600 Mbit/s 1.35V
- Transcend 1 GB DDR3L RAM 1600 Mbit/s 1.35V
- Transcend 16 GB DDR3L RAM 1600 Mbit/s 1.35V
