Transcend 8 GB DDR3 RAM 1600 Mbit/s, SODIMM, 1.5V
- RS Stock No.:
- 175-015
- Mfr. Part No.:
- TS1GSK72V6H
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-015
- Mfr. Part No.:
- TS1GSK72V6H
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Socket Type | SODIMM | |
| Memory Size | 8GB | |
| Product Type | RAM | |
| Memory Class | DDR3 | |
| Module Type | DDR3 | |
| Supply Voltage | 1.5V | |
| CAS Latency | 11 | |
| RAM Speed | 1600Mbit/s | |
| Number of Pins | 204 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Socket Type SODIMM | ||
Memory Size 8GB | ||
Product Type RAM | ||
Memory Class DDR3 | ||
Module Type DDR3 | ||
Supply Voltage 1.5V | ||
CAS Latency 11 | ||
RAM Speed 1600Mbit/s | ||
Number of Pins 204 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Transcend DDR3 DRAM modules operate at a nominal voltage of 1.5V or 1.35V, offering exceptional clock speeds to cater to the demands of the embedded industry. The modules are available in multiple form factors and technologies, such as ECC and wide-temperature support. All components are of the highest quality, having been sourced directly from the world's rst-tier supplier of DRAM chips and stringently tested for unparalleled compatibility, reliability, and performance.
8 bit pre-fetch
On-die termination with ODT pin
Related links
- Transcend 16 GB DDR3 Desktop RAM 1600 Mbit/s 1.5V
- Transcend 4 GB DDR3 Desktop RAM 1600 Mbit/s 1.5V
- Transcend 16 GB DDR3 RAM 1333 Mbit/s 1.5V
- Transcend 16 GB DDR3 RAM 1600 Mbit/s 1.5V
- Transcend 4 GB DDR3 Desktop RAM 1066 Mbit/s 1.5V
- Transcend 8 GB DDR3L RAM 1600 Mbit/s 1.35V
- Transcend 4 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 4 GB DDR3 Server RAM 1600 Mbit/s 1.5V
