Transcend 4 GB DDR3 Desktop RAM 1600 Mbit/s, UDIMM, 1.5V

Subtotal (1 unit)*

€424.15

(exc. VAT)

€521.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€424.15

*price indicative

RS Stock No.:
175-098
Mfr. Part No.:
TS512MLK64V6H
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Desktop/Laptop

Desktop

Memory Socket Type

UDIMM

Memory Size

4GB

Product Type

RAM

Memory Class

DDR3

Supply Voltage

1.5V

CAS Latency

11

RAM Speed

1600Mbit/s

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Transcend Offers high-performance RAM that is RoHS compliant, ensuring eco-friendly manufacturing. Featuring bi-directional differential data-strobe technology and on-die termination with an ODT pin, this RAM supports burst lengths of 4 and 8 for efficient data processing.

8 bit pre-fetch

Asynchronous reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy