Transcend 512 MB DDR2 Server RAM 400 Mbit/s, RDIMM, 1.8V
- RS Stock No.:
- 175-124
- Mfr. Part No.:
- TS64MQR72V4E
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€170.12
(exc. VAT)
€209.25
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.12 |
*price indicative
- RS Stock No.:
- 175-124
- Mfr. Part No.:
- TS64MQR72V4E
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | RAM | |
| Memory Size | 512MB | |
| Desktop/Laptop | Server | |
| Memory Socket Type | RDIMM | |
| Memory Class | DDR2 | |
| Supply Voltage | 1.8V | |
| CAS Latency | 3 | |
| RAM Speed | 400Mbit/s | |
| Standards/Approvals | JEDEC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type RAM | ||
Memory Size 512MB | ||
Desktop/Laptop Server | ||
Memory Socket Type RDIMM | ||
Memory Class DDR2 | ||
Supply Voltage 1.8V | ||
CAS Latency 3 | ||
RAM Speed 400Mbit/s | ||
Standards/Approvals JEDEC | ||
- COO (Country of Origin):
- TW
The Transcend DDR2/DDR/SDRAM DRAM modules are ideal solutions for upgrading memory for servers, workstations, factory automation computers, and other embedded systems. All components are of the highest quality, having been sourced directly from the world's best supplier of DRAM chips and stringently tested for unparalleled compatibility, reliability, and performance.
JEDEC standard design
Excellent compatibility
Durable construction
Related links
- Transcend 4 GB DDR2 Server RAM 667 Mbit/s 1.8V
- Transcend DDR2 Server RAM 667 Mbit/s 1.8V
- Transcend DDR Desktop RAM 400 Mbit/s 2.6V
- Transcend 128 GB DDR Desktop RAM 400 Mbit/s 2.6V
- Transcend 16 GB DDR3 Server RAM 1333 Mbit/s 1.5V
- Transcend 8 GB DDR4 Server RAM 3200 Mbit/s 1.2V
- Transcend 4 GB DDR3 Server RAM 1600 Mbit/s 1.5V
- Transcend 16 GB DDR4 Server RAM 2666 Mbit/s 1.2V
