Transcend 16 GB DDR4 Desktop RAM 2133 Mbit/s, DIMM, 1.2V

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
175-155
Mfr. Part No.:
TS2GLH72V1B
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Socket Type

DIMM

Memory Size

16GB

Product Type

RAM

Desktop/Laptop

Desktop

Memory Class

DDR4

Supply Voltage

1.2V

CAS Latency

15

Number of Pins

288

RAM Speed

2133Mbit/s

Standards/Approvals

JEDEC Standard, RoHS

COO (Country of Origin):
TW
The Transcend Offers high-performance RAM that is RoHS compliant, ensuring eco-friendly manufacturing. Featuring bi-directional differential data-strobe technology and on-die termination with an ODT pin, this RAM supports burst lengths of 4 and 8 for efficient data processing.

8 bit pre-fetch

Asynchronous reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy