Transcend 2 GB DDR3 Desktop, Laptop RAM, 1600Mbit/s, UDIMM, 1.5V
- RS Stock No.:
- 175-165
- Mfr. Part No.:
- TS256MLK64V6N
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-165
- Mfr. Part No.:
- TS256MLK64V6N
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Desktop/Laptop | Desktop, Laptop | |
| Capacity | 2 GB | |
| Speed | 1600Mbit/s | |
| Memory Class | DDR3 | |
| Memory Socket | UDIMM | |
| Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Desktop/Laptop Desktop, Laptop | ||
Capacity 2 GB | ||
Speed 1600Mbit/s | ||
Memory Class DDR3 | ||
Memory Socket UDIMM | ||
Voltage 1.5V | ||
- COO (Country of Origin):
- TW
The Transcend Offers high-performance RAM that is RoHS compliant, ensuring eco-friendly manufacturing. Featuring bi-directional differential data-strobe technology and on-die termination with an ODT pin, this RAM supports burst lengths of 4 and 8 for efficient data processing.
8 bit pre-fetch
Asynchronous reset
Asynchronous reset
Related links
- Transcend 2 GB DDR3 Desktop RAM 1333 Mbit/s 1.5 V
- Transcend 2 GB DDR3 Laptop RAM 1333 MHz 1.5 V
- Transcend 8 GB DDR4 Desktop 2666Mbit/s 1.2V
- Integral Memory 2 GB DDR3 Desktop RAM DIMM, 1.5V
- Transcend 4 GB DDR3 Desktop RAM 1600 Mbit/s 1.5 V
- Transcend 4 GB DDR3 Desktop RAM 1333 Mbit/s 1.5 V
- Transcend 16 GB DDR3 Desktop RAM 1333 Mbit/s 1.5 V
- Transcend 8 GB DDR3 Laptop RAM SODIMM, 1.5V