Transcend 16 GB DDR4 Server RAM 2400 Mbit/s, RDIMM, 1.2V

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
175-203
Mfr. Part No.:
TS2GHR72V4CL
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Socket Type

RDIMM

Product Type

RAM

Desktop/Laptop

Server

Memory Size

16GB

Memory Class

DDR4

Supply Voltage

1.2V

RAM Speed

2400Mbit/s

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Transcend Offers high-performance RAM that is RoHS compliant, ensuring eco-friendly manufacturing. Featuring bi-directional differential data-strobe technology and on-die termination with an ODT pin, this RAM supports burst lengths of 4 and 8 for efficient data processing.

8 bit pre-fetch

Asynchronous reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy