Transcend 2 GB DDR2 Desktop RAM 800 Mbit/s, DIMM, 1.8V
- RS Stock No.:
- 175-222
- Mfr. Part No.:
- TS256MLQ72V8U
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€331.73
(exc. VAT)
€408.03
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €331.73 |
*price indicative
- RS Stock No.:
- 175-222
- Mfr. Part No.:
- TS256MLQ72V8U
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Socket Type | DIMM | |
| Product Type | RAM | |
| Desktop/Laptop | Desktop | |
| Memory Size | 2GB | |
| Memory Class | DDR2 | |
| Supply Voltage | 1.8V | |
| CAS Latency | 6 | |
| RAM Speed | 800Mbit/s | |
| Number of Pins | 240 | |
| Standards/Approvals | RoHS, JEDEC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Socket Type DIMM | ||
Product Type RAM | ||
Desktop/Laptop Desktop | ||
Memory Size 2GB | ||
Memory Class DDR2 | ||
Supply Voltage 1.8V | ||
CAS Latency 6 | ||
RAM Speed 800Mbit/s | ||
Number of Pins 240 | ||
Standards/Approvals RoHS, JEDEC | ||
- COO (Country of Origin):
- TW
Transcend RAM, 2GB Memory Size, 800 Mbit/s RAM Speed - TS256MLQ72V8U
This RAM is a desktop memory module designed to expand system working memory for industrial and technical computing tasks. It operates at DDR2 class timings and fits standard 240‑pin desktop sockets, supplying low‑voltage power suitable for sustained operation in electronic control and test environments.
Features and Benefits:
• 800Mbit/s data rate improves throughput for multitasking workloads • CAS latency6 timing reduces access delay for predictable performance • 2GB capacity increases available working memory for applications • 240‑pin DIMM form factor ensures compatibility with desktop boards • 1.8V supply voltage lowers power draw in continuous operation • Compliant with JEDEC and RoHS standards supports regulated deployments
Applications
• Suitable for automation controllers requiring expanded volatile memory • Ideal for electronics test benches running measurement software • Used with legacy desktop motherboards in control cabinets • Can be used for memory upgrades in engineering workstations
Will this module fit typical desktop memory slots?
It mounts in standard 240‑pin DIMM sockets used on desktop motherboards and requires a DDR2‑compatible slot.
How does the supply voltage affect thermal behaviour?
The 1.8V operating voltage reduces heat generation compared with higher‑voltage modules, aiding thermal stability under sustained load.
What performance impact should I expect from the latency figure?
CAS latency6 indicates relatively low column access delay, which helps maintain predictable access times in deterministic computing tasks.
Are there regulatory attributes relevant for industrial deployment?
It conforms to JEDEC specifications for DDR2 and meets RoHS restrictions on hazardous substances, aligning with regulatory material requirements.
Related links
- Transcend 2 GB DDR2 Desktop RAM 800 Mbit/s 1.8V
- InnoDisk 2 GB DDR2 Desktop RAM 800 MHz 1.8V
- Integral Memory 2 GB DDR2 Desktop RAM DIMM, 1.8V
- InnoDisk 1 GB DDR2 Desktop RAM 800 MHz 1.8V
- Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 4 GB DDR2 Desktop RAM 533 Mbit/s 1.8V
- Transcend DDR2 Server RAM 667 Mbit/s 1.8V
