Transcend 32 GB DDR5 RAM 4800 Mbit/s, RDIMM, 1.1V
- RS Stock No.:
- 175-254
- Mfr. Part No.:
- TS4GAR80V8E-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€2,599.47
(exc. VAT)
€3,197.35
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,599.47 |
*price indicative
- RS Stock No.:
- 175-254
- Mfr. Part No.:
- TS4GAR80V8E-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | RAM | |
| Memory Size | 32GB | |
| Memory Socket Type | RDIMM | |
| Memory Class | DDR5 | |
| Supply Voltage | 1.1V | |
| RAM Speed | 4800Mbit/s | |
| Number of Pins | 288 | |
| Standards/Approvals | JEDEC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type RAM | ||
Memory Size 32GB | ||
Memory Socket Type RDIMM | ||
Memory Class DDR5 | ||
Supply Voltage 1.1V | ||
RAM Speed 4800Mbit/s | ||
Number of Pins 288 | ||
Standards/Approvals JEDEC | ||
- COO (Country of Origin):
- TW
The Transcend DDR5 DRAM modules operate at a nominal voltage of only 1.1V, offering higher energy e ciency and exceptional clock speeds to cater to the demands of the embedded industry. Power management integrated circuits (PMIC) provides better signal integrity and more stable power.
16 bit pre-fetch
Multi-Purpose Command (MPC)
Related links
- Transcend 32 GB DDR5 Server RAM 4800 Mbit/s 1.1V
- Transcend 16 GB DDR5 Server RAM 4800 Mbit/s 1.1V
- Transcend 32 GB DDR5 RAM 4800 Mbit/s 1.1V
- Transcend 32 GB DDR5 Server RAM 5600 Mbit/s 1.1V
- Transcend 16 GB DDR5 RAM 4800 Mbit/s 1.1V
- Transcend 32 GB DDR5 Desktop RAM 4800 Mbit/s 1.1V
- Transcend 32 GB DDR5 Server RAM 4800 Mbit/s 1.1V
- Transcend 32 GB DDR5 Desktop RAM 4800 Mbit/s 1.1V
